Site: Industry
Currency: GBP    
TruOpto OSMCPCB8060A PCB Star Heat Sink for 3W Power LEDs

TruOpto OSMCPCB8060A PCB Star Heat Sink for 3W Power LEDs

TruOpto
Standard range
Order Code:

55-1993

Brand: TruOpto MPN: OSMCPCB8060A
Qty Unit Price (Ex VAT)
1+ £0.793
25+ £0.552
100+ £0.316
Price per unit Ex VAT
625 in stock, despatched same dayAdditional quantity lead time 5 months

This heat sink, for use with surface mount power LEDs, consists of a 1.5mm thickness aluminium base with a copper-clad laminate PCB.

Designed for 3W LEDs this heat sinks provides very effective thermal management.


  • Thermal conductivity 0.8W/mK
  • Maximum working temperature +130°C
  • Size 19.9mm across flats
  • 1.5mm Aluminium base

Depending on the application for which it is used, this product may require an additional heat sink.

Colour N/A
Dimensions 19.9mm
Dominant Wavelength N/A
Forward Current N/A
Forward Voltage N/A
Luminous Intensity N/A
Power 3W
Viewing Angle N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C