Easter opening times here
TruPower BH-9VPC PP3 Battery Holder with Flying Leads

TruPower BH-9VPC PP3 Battery Holder with Flying Leads

TruPower
Order Code:

18-0590

Brand: TruPower MPN: BH-9VPC

Discontinued


A chassis-mounting PP3 size 9V battery holder with 150mm flying leads.


  • Male and female snap-in terminals ensure good contact and correct polarity
  • Positive and negative contacts clearly marked
  • Withstands severe shock and vibration
  • Moulded from black ABS plastic
  • Incorporates screw fixing holes
  • TruPower type BH-9VPC
Type Battery holder
Battery Size PP3
Body Material ABS
Contact material Nickel plated brass
Height 20.7mm
Length 54mm
Number of Cells 1
Terminal Type Flying leads
Width 30mm

Order Code: 18-0163

MPN: BH9VA

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£0.679 £0.490 £0.409
172 in stock, despatched same dayAdditional 2,000 due on 04/08/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C