Easter opening times here
TT Electronics DG-15-S24 DIN Rail Non-PFC Power Supply 24V DC 0.65A 15W, 1 Phase

TT Electronics DG-15-S24 DIN Rail Non-PFC Power Supply 24V DC 0.65A 15W, 1 Phase

TT Electronics
Extended range
Order Code:

85-6408

Brand: TT Electronics MPN: DG-15-S24
Qty Unit Price (Ex VAT)
1+ £6.69
Price per unit Ex VAT
18 in stock, despatched same dayContact us for additional stock

This DIN Rail mounting enclosed power supply has been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.

The power supply can be installed on either TS-35/7 or TS-35/18 DIN rail. It features a wide ranging universal input suitable for many industrial applications and comes with a 3 year warranty as standard.


  • Output voltage: 24V DC
  • Max. current: 0.65A
  • Power rating: 15W
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS & CE approved
  • 3 year manufacturer's warranty
  • TT Electronics type DG-15-S24
Dimensions (W x H x D) 32 x 97.5 x 103.7mm
Number of Outputs 1
Open Frame/DIN Rail DIN rail
Output Current Max. 0.65A
Output Current Min. 0A
Output Voltage Max. 28V
Output Voltage Min. 24V
Power Rating 15W
Supply Voltage Range 90 to 264V
Temperature Range -20 to +50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C