Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The TT Electronics PowerLD 12V DC 150W Enclosed Power Supply Unit PD-150-12 is an enclosed chassis type switch mode power supply equipped with a compact metal case and screw terminal block.
Number of Outputs | 1 |
---|---|
Output Voltage Max. | 12V |
Output Current Max. | 12.5A |
Power Rating | 150W |
Input Connection | Screw terminals |
Output Connectors | Screw terminals |
Temperature Range | -20 to +70°C |
Dimensions | (L x W x H) 199 x 98 x 38mm |
Output Current Min. | 0A |
Output Voltage Min. | N/A |
Supply Voltage Range | 85 to 264V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.