Easter opening times here
TT Electronics T5848ST Level VI Plug and Go PSU 5VDC 2A 10W

TT Electronics T5848ST Level VI Plug and Go PSU 5VDC 2A 10W

TT Electronics
Standard range
Order Code:

85-4786

Brand: TT Electronics MPN: T5848ST
Qty Unit Price (Ex VAT)
1+ £6.83
5+ £6.29
Price per unit Ex VAT
14 in stock, despatched same dayContact us for additional stock

This Plug and Go USB PSU from TT Electronics has been designed with a host of rich features, including universal/full range input, interchangeable AC heads and Level 6 efficiency, making it cost effective and highly reliable.


  • Output voltage: 5V
  • Output current: 2A
  • Full input voltage range 90 to 264V AC
  • Dimensions: 60.9 x 31.4 x 38mm
  • Manufacturer's part T5848ST
AC Input Plug Nationality Various
Dimensions 60.9 x 31.4 x 38mm
Output Connector USB
Output Current 2A
Output Voltage (DC) 5V
Polarity Centre positive
Power Rating 10W
Supply Voltage Range 90 to 264V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C