Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.73 |
5+ | £11.07 |
The TT Electronics T5880ST is a 12V DC, 1.5A, 18W Plug and Go Switch Mode Power Supply Unit. This Level VI Plug and Go PSU is a high quality, highly reliable plug and go power supply suitable for a wide range of applications all over the world.
As standard, this world traveller power supply comes with a 3 pack of the most common mains plugs including the USA, UK and Euro mains heads. This plug unit is an ideal companion for people on the move where usability, compactness and reliability is essential.
AC Input Plug Nationality | Various |
---|---|
Dimensions | 35.5 x 43.5 x 74mm |
Output Connector | 2.1mm |
Output Current | 1.5A |
Output Voltage (DC) | 12V |
Polarity | Centre positive |
Power Rating | 18W |
Supply Voltage Range | 100 to 240V |
To use this facility please Sign In.
Sign In