TUK Ltd KAPMkpk#20 Low Profile Panel Mount Blank In Bags Of 20

TUK Ltd KAPMkpk#20 Low Profile Panel Mount Blank In Bags Of 20

TUK LTD
Standard range
Order Code:

21-0126

Brand: TUK LTD MPN: KAPMkpk#20 EAN-13: 5055386509451
Qty Unit Price (Ex VAT)
1+ £3.16
Price per unit Ex VAT
5 in stock, despatched same dayContact us for additional stock

This bag of 20, 1 piece low profile panel mount blank is able to be used in panels of virtually any thickness and is supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
  • Low profile panel mount blank able to fit into panels of virtually any thickness, with a flush finish.
  • Supplied with 2 pairs of screws: 2 x black, black flat head M3 screws - 2 x black, black flat head 4:40 screws to fit in US style panels
  • Supplied individually and then in bags of 20.
Type Blank
Mounting Type Panel
Plug / Socket Plug / socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C