Easter opening times here
TUK Ltd KAPMkpk Low Profile Panel Mount Blank

TUK Ltd KAPMkpk Low Profile Panel Mount Blank

TUK LTD
Standard range
Order Code:

21-0125

Brand: TUK LTD MPN: KAPMkpk EAN-13: 5055386509444
Qty Unit Price (Ex VAT)
1+ £0.219
Price per unit Ex VAT
20 in stock, despatched same dayContact us for additional stock

This Low Profile Black Panel Blank (KAPMkpk) is a light-weight, durable blank able to be used with panel mount panels of
virtually any thickness. They are supplied with both flathead M3, and 4:40 screws which ensures a flush, aesthetically pleasing finish.


  • Supplied with 2 pairs of screws
  • 2 x black, black flat head M3 screws
  • 2 x black, black flat head 4:40 screws to fit in US style panels
  • For installations where more flexibility is needed, please see our 2-part
    panel mount blank, KAPMkpk2
Type Blank
Mounting Type Panel
Plug / Socket Plug / socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C