Site: Industry
Currency: GBP    
TUK LTD P88RB50S Shielded 8p8c plug for stranded or solid wire

TUK LTD P88RB50S Shielded 8p8c plug for stranded or solid wire

TUK LTD
Standard range
Order Code:

21-0072

Brand: TUK LTD MPN: P88RB50S EAN-13: 5055386501165
Qty Unit Price (Ex VAT)
1+ £0.592
10+ £0.443
50+ £0.343
Price per unit Ex VAT
40 in stock, despatched same dayAdditional quantity lead time 2 days

These TUK P88RB50S shielded plugs are high-performance, 8p8c with round entry for stranded or solid wire.

Can be terminated with T23Cat6.


  • Suitable for round cable
  • UL listed
  • Contact blades are suitable for stranded and/or solid wire from 24-25 AWG
  • Shielded
  • Maximum cable O.D. 6mm Core diameter 0.95 – 1.0mm
Type RJ45
Flammability UL 94V-0
Mounting Type D Universal
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C