Site: Industry
Currency: GBP    
TUK LTD PGS90 Category 6A 5 direction field termination plug

TUK LTD PGS90 Category 6A 5 direction field termination plug

TUK LTD
Standard range
Order Code:

21-0076

Brand: TUK LTD MPN: PGS90
Qty Unit Price (Ex VAT)
1+ £12.58
5+ £11.94
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 2 days

This TUK PGS90 fully shielded Category 6A plug with zinc alloy housing offers 5 way entry design with quick, easy and reliable termination.

Suitable for cable with an outer diameter up to 7.5mm.


  • Flexible cable entry design offers assembly in any one of five directions
  • High performance data throughput, meets Category 6A data transfer rates
  • Suitable for assembly of angled patchleads
  • Easy assembly – suitable for field termination, especially Modular Plug Terminated Link installations
  • Colour coded to enable T568A or T568B wiring
  • Insertion force : 30N max
  • Retention strength : 7.7kg between jack and plug
  • Operating temperature: -10º C to 60º C
  • Suitable for cable O.D. 6.0 – 7.5mm
  • Suitable for 23 – 26 AWG / 0.40 – 0.57 mm stranded or solid cores
Type Cat6A
Flammability UL 94V-2
Mounting Type D Universal
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C