This shielded Category 6A panel mount jack can easily be mounted into panels of virtually any thickness and it easily meets Category 6A data transfer rates. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
- High performance compliant with ANSI/TIA 568 C.2 standard at permanent link level
- Compliant with IEC60512-99-001 – suitable for use with IEEE 802.3at (PoE+) applications
- 3rd Party (Delta) verified
• Quick and easy tool-less lever "butterfly" style termination
- Fully shielded die-cast body is robust as well as offering outstanding performance in eliminating alien cross-talk
- Compact housing suitable for use in high density installations e.g. 0.5U panels
- Suitable for 23-26 AWG stranded and solid wire. (0.40 – 0.57mm)
- Built-in dustcover
-
Low profile panel mount ensures easy, flush mounting (into standard cut-outs) and is supplied with both 2x M3 and 2x 4:40 flathead screws
Type | Shielded Socket |
Mounting Type | Panel |
Plug / Socket | Plug / socket |
---|
To use this facility please Sign In.
Sign In