TUK ltd SLJ45wh LOKJAC Angled Euro White Cat6 Locking Socket

TUK ltd SLJ45wh LOKJAC Angled Euro White Cat6 Locking Socket

TUK LTD
Standard range
Order Code:

21-0139

Brand: TUK LTD MPN: SLJ45wh EAN-13: 5055386505316
Qty Unit Price (Ex VAT)
1+ £1.66
Price per unit Ex VAT
20 in stock, despatched same dayContact us for additional stock

The LOKJAC Angled Euro white locking Category 6 outlet offers a patented tool-less locking solution for 6C faceplate's or metalwork. The locking mechanism insures maximum safety and security for your cables, allowing you to install, secure and, release the locked cable as required. LOKJAC key, TLJ, is required for use.


  • High performance data throughput, meets Category 6 data transfer rates at permanent link level
  • Locked securely into place with LOKJAC key (TLJ – supplied separately), with easy lock and release mechanism
  • High speed tool-less installation
  • Can be terminated with either 110 or LSA+ type tools, if conventional punch down termination is preferred
  • UTP socket to FCC68 standard
  • Window and paper labeling facility; angled socket minimises strain on cables
  • Supplied with an optional hinged shutter, which minimises the effect of dust
  • N.B. Cannot be used without LOKJAC key (TLJ)
Type Cat6
Mounting Type Panel
Plug / Socket Socket

Order Code: 21-0146

MPN: TLJ

TUK LTD PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£0.875
16 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C