Site: Industry
Currency: GBP    
TUK ltd SLJwh LOKJAC Cat 6 Tool-less Locking Keystone, White

TUK ltd SLJwh LOKJAC Cat 6 Tool-less Locking Keystone, White

TUK LTD
Standard range
Order Code:

21-0140

Brand: TUK LTD MPN: SLJwh EAN-13: 5055386504845
Qty Unit Price (Ex VAT)
1+ £2.97
5+ £2.72
Price per unit Ex VAT
20 in stock, despatched same dayAdditional quantity lead time 14 days

The LOKJAC Cat 6 Tool-less Locking Keystone in white; offers a tool-less keystone solution for almost any Category 6 locking requirement. The locking mechanism insures maximum safety and security for your cables. Release the locked cable as required.

The LOKJAC also offers the facility of high speed tool-less installation, which saves the installer time on time-critical applications. The IDC's are designed with staggered pin gaps, resulting in excellent installation speed and retention force compared to standard tool-less IDC components.


  • High performance data throughput, meets Category 6 data transfer rates at permanent link level
  • Locked securely into place with LOKJAC key, with easy lock and release mechanism (supplied separately)
  • High speed tool-less installation
  • Can be terminated with either 110 or LSA+ type tools, if conventional punch down termination is preferred.
  • Standard format keystone fits a wide range of panels, adaptors and faceplates
  • UTP socket to FCC68 standard
  • Available in black and white versions to suit the required application
  • Available in Panel mount and D UNIVERSAL versions:- SLJwhpm and SLJbkDpm.
  • N.B. Cannot be used without LOKJAC key (TLJ)
Type Cat6
Material Gold plating on contacts
Mounting Type Keystone
Plug / Socket Socket

Order Code: 21-0146

MPN: TLJ

TUK LTD PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£0.875
16 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C