Site: Industry
Currency: GBP    
TUK ltd SPDL1Bk DataLOK Cat 6 Patch Lead, 1m Long, Black

TUK ltd SPDL1Bk DataLOK Cat 6 Patch Lead, 1m Long, Black

TUK LTD
Extended range
Order Code:

21-0142

Brand: TUK LTD MPN: SPDL1Bk EAN-13: 5055386502865
Qty Unit Price (Ex VAT)
1+ £4.61
Price per unit Ex VAT
5 in stock, despatched same dayContact us for additional stock

This TUK Ltd 1m DataLok locking patch lead is secure against unauthorised or inadvertent disconnection of critical network connections. It is compatible with all industry standard RJ45 Cat 6 and Cat 6A sockets Full performance to Cat 6 or Cat 6A as appropriate.
  • Tamper resistant – Security key locks in the plug for added physical security
  • Compatible with all industry standard RJ45 Category 6 and Category 6A sockets
  • Enhanced Security – Removal Tool (code: TPS) required to release the secure lock
  • Offer full compliance with the Category 6 and Category 6A as appropriate (TIA/EIA-568). Individually tested
  • Fitted with flush snag-less strain relief boots, suitable for patching into high density hubs and switches
  • Terminated with high gold plated RJ45 unshielded (Category 6)/shielded (Category 6A) plugs with staggered contacts to optimize performance


Type Patch lead
Material Polycarbonate
Mounting Type N/A
Plug / Socket Plug / socket

Order Code: 21-0147

MPN: TPS

TUK LTD PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£1.67
20 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C