TUK ltd XPBRK10 Pack Of 10 RJ45 Port Blockers Red With Key

TUK ltd XPBRK10 Pack Of 10 RJ45 Port Blockers Red With Key

TUK LTD
Standard range
Order Code:

21-0148

Brand: TUK LTD MPN: XPBRK10 EAN-13: 5055386503930
Qty Unit Price (Ex VAT)
1+ £6.15
Price per unit Ex VAT
5 in stock, despatched same dayContact us for additional stock

These RJ45 Red PortBlockers have 2 unique locks and keys for unparalleled security. They have a compact design which is suitable for all-density applications and are tamper resistant which secures against unauthorized port access.
  • Two unique locks and keys for unparalleled security
  • Universal – fits all standard RJ45 (8p8c) sockets
  • Compact Design is suitable for all-density applications
  • Tamper Resistant Design secures against unauthorized port access
  • Easy-ID: Available in two bright colours for easy identification, designating or reserving
  • Installs fully recessed for decreased accessibility as an added deterrent (varies according to socket manufacturer)
  • Material: Polycarbonate
Type Protective cap
Material Polycarbonate
Mounting Type RJ45 Port Blocker
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C