Site: Industry
Currency: GBP    
UHU 3-49062 Repair All Epoxy Putty 58g

UHU 3-49062 Repair All Epoxy Putty 58g

UHU
Standard range
Order Code:

87-2476

Brand: UHU MPN: 3-49062 EAN-13: 4026700490404
  • RoHS Compliant
  • Country of Origin: Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.75   £6.75
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

A 2-component epoxy, kneading substance for repairing, sealing, filling, modelling and fastening nearly all materials.


  • Can be moulded by hand like putty
  • Kneading starts the hardening process
  • Cures extremely hard
  • Can be polished, filled, drilled, sawn and painted
  • Can be used on damp surfaces and under water
  • Supplied in 58g sticks
Type Putty
Pack Size 58g

Order Code: 87-8014

MPN: MAG220

MagmaBond
Standard range
Price per unit Ex VAT
1+ 10+
£9.95 £8.41
24 in stock, despatched same dayAdditional quantity lead time 5 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C