UHU 3-64734 Creativ' Fabrics Glue 40g

UHU 3-64734 Creativ' Fabrics Glue 40g

UHU
Standard range
Order Code:

06-8009

Brand: UHU MPN: 3-64734 EAN-13: 4026700472653
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.23
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

Specially formulated for fabrics including felt, wool, wadding, etc.


  • Resistant to washing and dry cleaning
  • Supplied in 40g tubes
Type Fabric, wood
Colour Clear
Dispensing Method Tube
Volume 40g

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, August 11, 2015 | Question by: Rapid Customer | Product code: 06-8009
Q. Is this glue suitable to be used by 6 - 7 year olds?
A. Hi Catherine, thank you for your question. The manufacturer only states it is a solvent free fast drying and odourless. They do not state an age range. Possibly a PVA glue would be more suitable for this age range like 06-2273.
Friday, March 21, 2014 | Question by: Rapid Customer | Product code: 06-8009
Q. i need to stick felt to felt but need it to still be soft and moveable will this glue suit please
A. Hi Liz. Thank you for your question. This fabric glue will be fairly movable until set and is ideal for felt to felt.
Wednesday, October 10, 2012 | Question by: Rapid Customer | Product code: 06-8009
Q. Will this glue stick ribbon onto card?
A. Hi Sheree, thanks for your question. Yes this glue will be suitable to stick ribbon onto card. Have fun with your project!
Sunday, December 4, 2011 | Question by: Rapid Customer | Product code: 06-8009
Q. Will this glue stick felt to fabric. Many thanks
A. Thanks for your enquiry, Yes this glue is specially designed to glue Felt, Fabric or Ribbons.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C