Site: Industry
Currency: GBP    
UHU 3-63857 Twist & Glue Adhesive 35ml

UHU 3-63857 Twist & Glue Adhesive 35ml

UHU
Standard range
Order Code:

06-7995

Brand: UHU MPN: 3-63857 EAN-13: 4026700436051
Qty Unit Price (Ex VAT)
1+ £1.22
Price per unit Ex VAT
11 in stock, despatched same dayAdditional quantity lead time 7 days

By twisting the precision application nozzle you can glue dots, lines or large areas with general purpose glue.


  • Ideal for all types of applications at school, home and in the office
  • Clean, clear and refillable
  • Washes out at 60°C
  • Supplied in 35ml bottles
Type All purpose
Colour Clear
Dispensing Method Bottle
Volume 35ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
100 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 10/04/2025

To use this facility please Sign In.

Sign In

Reviews

Twist and glue

Reviewed by: Helen - Tuesday, June 3, 2014
I bought this glue for crafting purposes. It is a great product and is easy to use. The flow of glue is controlled by the different setting of the nozzle but I have found that it washes out easily from clothing - I can be clumsy!!

Twist and Glue

Reviewed by: Staff Review - Emma - Friday, August 3, 2012
Ideal for paper crafting, card making, and general day-to-day tasks, the unique twist nozzle application means this glue is clean to apply. Because the glue is wet, it is perfect for glitter application, and allows you to move what you are sticking for perfect alignment. If working with very fine paper or vellum, this clue might be too wet, but it is great with textured or handmade paper where glue sticks and pens can struggle.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C