UNION B-3G110-PL-73 3G110 C Series 5 Detainer Deadlock 73mm Satin Brass

UNION B-3G110-PL-73 3G110 C Series 5 Detainer Deadlock 73mm Satin Brass

UNION
Standard range
Order Code:

97-5028

Brand: UNION MPN: B-3G110-PL-73 EAN-13: 5011783001738
Qty Unit Price (Ex VAT)
1+ £144.00
Price per unit Ex VAT
1 in stock, despatched in 4 working days

3G-110 C-Series 5 detainer deadlocks are for use in high security applications for timber doors hinged on the left or the right up to 50mm thick. The detainer style lock provides a higher number of key combinations than lever locks. The deadbolt operation can be operated from either side and is protected with hardened steel rollers. Resistant to force, drill, pick and saw attacks and the thick striking box is painted to match the forend.
Case size – 73mm, Backset - 44mm, Bolt throw - 14mm.

Finish Brass


Type Lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C