Site: Industry
Currency: GBP    
UNION J-RETROV-SIL Replacement Variable Power Door Closer

UNION J-RETROV-SIL Replacement Variable Power Door Closer

UNION
Standard range
Order Code:

97-5082

Brand: UNION MPN: J-RETROV-SIL EAN-13: 5011802278271
Qty Unit Price (Ex VAT)
1+ £124.00
Price per unit Ex VAT
15 in Stock, despatched in 4 days

The UNION Replacement Variable Power Door Closer is the easy way to replace Briton 2003 series door closers and keep your existing door. It uses identical fixing dimensions and footprint to popular UK door closer designs, including Briton 2003, 2004 and 2003V. Sympathetically designed to blend with other traditional door closers that have been used or are currently fixed to other doors nearby.

Ideal for retrofit but also highly suited to 1st fit applications. Suitable for both fire resistant timber and metal doors, as well as other internal doors.

Fully tested as both size EN3 and EN4 in all 3 fixing positions.

Specification:

Finish: SE Silver
Max. Door Width: 1100mm (All 3 Install Positions)
Max. Door Weight: 80kg (All 3 Install Positions)
Max. Opening Angle: 130°


Type Door closer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C