Site: Industry
Currency: GBP    
Mercury 803.405UK 100m Stereo Screened Cable

Mercury 803.405UK 100m Stereo Screened Cable

Mercury
Order Code:

02-0112

Brand: Mercury MPN: 803.405UK EAN-13: 5015972050255

Discontinued


A quality stereo screened cable for general audio connection.


  • 13/0.1mm copper conductor
  • Overall dimensions 2.5 x 5.5mm
  • Capacitance core to screen 340pF/m
  • Grey PVC sheath
  • Supplied on reels of 100m
Cable Diameter N/A
Capacitance 340pF/m
Colour Grey
Conductor Area 0.1mm²
Conductor Material Copper
Conductor Resistance N/A
Conductor Stranding 13/0.1mm
Conductor Stranding (AWG/Strands) 26/13AWG
Length 100m
Number of Cores 2

Order Code: 02-0109

MPN: 19 - M233

UniStrand
Standard range
Price per unit Ex VAT
1+
£49.96
344 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C