Site: Industry
Currency: GBP    
UniStrand 16/0.2 Orange Stranded Def Stan 61-12 Part 6 Equipment Wire 100M

UniStrand 16/0.2 Orange Stranded Def Stan 61-12 Part 6 Equipment Wire 100M

UniStrand
Standard range
Order Code:

01-0684

Brand: UniStrand MPN: UNI6A1602OE100
Qty Unit Price (Ex VAT)
1+ £19.87
Price per unit Ex VAT
116 in stock, despatched same dayAdditional 50 due on 06/05/2025

A high quality stranded wire produced to Def Stan 61-12 Part 6, making it ideal for general interconnection within apparatus.


  • Colour: orange
  • 16/0.2mm tinned copper conductors
  • PVC insulation
  • Overall diameter 1.55mm
  • Rating 1kV rms
  • Max. operating temperature 85°C
  • Complies with Def Stan 61-12 part 6
  • Supplied on reels of 100m
Conductor Stranding 16/0.2mm
Insulation material Polyvinyl chloride
Cable Diameter 1.55mm
Colour Orange
Conductor Cross-section 0.5mm²
Length 100m
Sold by Metre No
Standards/Test Marks DEF61-12, BS4808

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C