Site: Industry
Currency: GBP    
UniStrand 3241 RG179B/U FEP Sheath Coaxial Cable 100m

UniStrand 3241 RG179B/U FEP Sheath Coaxial Cable 100m

UniStrand
Order Code:

01-7062

Brand: UniStrand MPN: 3241

Discontinued


The UniStrand RG179B/U FEP Sheath Coaxial Cable is ideal for a whole field of commercial electronics and radio frequency engineering. It is usually used for communication and signal control systems. The cable has been manufactured to provide the highest performance and ease of installation in all applications.


  • Capacitance 63.65pF/m
  • Impedance 75Ω
  • Velocity 70%
  • Bending Radius 10mm
  • Max. Operating voltage 1200vms
  • Max. Operating frequency 400MHz
  • Operating Temperature -55°C to 200°C
Colour N/A
Impedance 75Ω
Length 100m
Sold by Metre No

Order Code: 03-2342

MPN: UNIHS2/1-3.2B1.2M

UniStrand
Standard range
Price per unit Ex VAT
10+ 50+ 100+
£0.317 £0.223 £0.191
900 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C