Site: Industry
Currency: GBP    
UniStrand 5/8 4ft Copper Earth Rod

UniStrand 5/8" 4ft Copper Earth Rod

UniStrand
Standard range
Order Code:

28-4772

Brand: UniStrand MPN: ER584 EAN-13: 5027825207525
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

A copper-clad rod, suitable for providing a local Earthing point for electric vehicle chargers and other electrical equipment.

The rod allows any fault current generated to be safely conducted to ground.


  • Diameter: 5/8in.
  • Length: 4ft.
  • Can be extended by adding another rod with a coupler (not included)
  • Copper thickness: 0.25mm
  • Offers excellent corrosion resistance
  • High tensile strength for driving into ground
  • Approved to BS7430
Type Earth rod

Order Code: 28-4775

MPN: EREC58

UniStrand
Standard range
Price per unit Ex VAT
1+
£3.65
9 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C