The UniStrand 6943XLH Steel Wire Armoured Cable is ideal for use in fixed installations either indoor, outdoor, laying in ducts, embedding in concrete or direct burial. The cable has steel wire armour that provides mechanical protection, which means the cable can withstand higher stresses.
Please note: This product must only be specified and installed by suitably qualified person.
Colour | Black |
---|---|
Number of Cores | 3 |
Type | Steel wire armour cable |
Wire Size | 16.0 |