UniStrand CY 4-C 1.0MM 50M CY Cont Cable 4-core 1.0mm 50m

UniStrand CY 4-C 1.0MM 50M CY Cont Cable 4-core 1.0mm 50m

UniStrand
Order Code:

02-1059

Brand: UniStrand MPN: CY 4-C 1.0MM 50M

Discontinued


An interconnecting cable for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units.


  • Supplied as 4-core, 1.0mm
  • Sheath colour supplied in grey
  • Voltage rating: 300/500V
  • Supplied on reels of 50m
Cable Diameter 7mm
Colour Grey
Current Rating 15A
Length 50m
Number of Cores 4
Voltage Rating 500V
Weight 89kg/km
Wire Size 1mm²

Reviews

Be the first to submit a review

Trustpilot