UniStrand Earth Clamp for Two 16mm Pipes

UniStrand Earth Clamp for Two 16mm Pipes

UniStrand
Order Code:

28-4782

Brand: UniStrand MPN: ECL16 EAN-13: 5027825193767

Discontinued


An Earth clamp for two 16mm pipes.


  • Suitable for indoor use only (non-corrosive and dry conditions)
  • Overall length: 160mm
  • Supplied singly
  • Approved to BS951
Conductor Material Brass and phosphor bronze
Length 160mm
Number of Cores N/A
Type Earth clamp
Wire Size N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C