Site: Industry
Currency: GBP    
UniStrand UNI-CT29W Natural 368mm Nylon Cable Ties Intermediate(3.6mm) Pck 100

UniStrand UNI-CT29W Natural 368mm Nylon Cable Ties Intermediate(3.6mm) Pck 100

UniStrand
Standard range
Order Code:

04-0874

Brand: UniStrand MPN: UNI-CT29W
Qty Unit Price (Ex VAT)
1+ £1.69
Price per unit Ex VAT
100 in stock, despatched same dayAdditional quantity lead time 3 days

UniStrand Intermediate Range UNI-CT29-W Nylon Cable Ties Natural, 368mm x 3.6mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Natural
  • Material: Nylon 66
  • Tensile Strength: 18kg
  • Cable Bundle Diameter (Max): 105mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Type Self locking
Colour Natural
Size 368 x 3.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C