This Univer 32mm bore, 150mm stroke pneumatic cylinder complies with ISO 6431 and VDMA 24562 standards and takes full advantage of the improvements arising from extensive research carried out in recent years, to satisfy even the most demanding user.
It can be operated with lubricated or non-lubricated air allowing its use in many industrial sectors while protecting the environment. Strong construction and high quality components gives it with excellent operating performance and a long service life.
The barrel has extruded profiles to allow the fitting of flush-mounted sensors. The magnetic version is supplied as standard.
Type | Cylinder |
---|---|
Bore Diameter | 32mm |
Hose O/D | N/A |
Medium | Lubricated or non-lubricated air |
Stroke length | 150mm |
Thread | G1/8 |