Site: Industry
Currency: GBP    
Univer KD200 Series Pneumatic Cylinders - 32mm Bore

Univer KD200 Series Pneumatic Cylinders - 32mm Bore

Univer Brand: Univer

These Univer 32mm bore pneumatic cylinders comply with ISO 6431 and VDMA 24562 standards and take full advantage of the improvements arising from extensive research carried out in recent years, to satisfy even the most demanding users.

They can be operated with lubricated or non-lubricated air allowing their use in many industrial sectors while protecting the environment. Their strong construction and high quality components gives them excellent operating performance and long service lives.

Their barrels have extruded profiles to allow the fitting of flush-mounted sensors. Magnetic versions are supplied as standard.

  • Bore diameter: 32mm
  • Operating pressure (max.): 10 bar
  • Operating pressure (min.): 1.5 bar
  • Piston rod diameter: 12mm
  • Air fitting size: G 1/8in.
  • Barrel material: Anodised aluminium
  • Piston rod material: Chrome-plated steel
  • Mounting holes M6
  • Piston rod thread M10 x 1.25
  • Min. ambient temperature: -20°C
  • Ambient temperature (max.): +80°C
  • Version: Magnetic
  • Univer KD200-32-xxM Series (where xx is stroke length)
Order codeMftrs Part No.Bore (mm)Stroke (mm)
63-3700KD200-32-50M3250
63-3701KD200-32-75M3275
63-3702KD200-32-80M3280
63-3704KD200-32-125M32125
63-3705KD200-32-150M32150
63-3706KD200-32-160M32160
63-3707KD200-32-175M32175
63-3708KD200-32-200M32200
63-3710KD200-32-300M32300
63-3711KD200-32-320M32320
63-3712KD200-32-350M32350
63-3713KD200-32-400M32400
63-3714KD200-32-450M32450
63-3715KD200-32-500M32500


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C