Site: Industry
Currency: GBP    
Vaughan 112-00 R999 Ripping Hammer Straight Claw All Steel Smooth Face 570g 20oz

Vaughan 112-00 R999 Ripping Hammer Straight Claw All Steel Smooth Face 570g 20oz

Vaughan
Extended range
Order Code:

97-5185

Brand: Vaughan MPN: 112-00 EAN-13: 0051218112009
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

This Vaughan Straight Claw Ripping Hammer has a solid steel construction with a fully polished head, octagon neck and round face. It is forged from high-carbon steel.

The hammer has a patented Shock-Blok™ plug in its head, using hickory and rubber to absorb shock. An exclusive air cushioned, slip-resistant grip provides comfortable use.

Sizes: 450g (16oz), 570g (20oz) and 800g (28oz).

Made in the USA.

The Vaughan R999 Ripping Hammer has the following specifications:
Weight: 570g (20 oz.)
Handle length: 355mm (14 inch).
Face: Plain.


Type Claw hammer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C