Site: Industry
Currency: GBP    
VELCRO® Brand E1400027533010 100mm x 20mm - Black - 1 Piece

VELCRO® Brand E1400027533010 100mm x 20mm - Black - 1 Piece

Velcro Europe S.A.
Order Code:

54-6190

Brand: Velcro Europe S.A. MPN: E1400027533010

Discontinued


This black fixing strip 100mm x 20mm uses hook and loop pad technology and can be used for a number of tasks, such as bundling/tying/fixing tools and garden equipment.


  • Colour: Black
  • Length: 100mm
  • Width: 20mm
  • Manufacturer's part E1400027533010
Colour Black
Hook or Loop Both
Length 100mm
Shape Strip
Width / Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C