Vigortronix VTX-106-002-630 100V Line Transformer 2W 30 Ohm

Image Representative of Range

Vigortronix VTX-106-002-630 100V Line Transformer 2W 30 Ohm

Vigortronix
Extended range
Order Code:

88-5411

Brand: Vigortronix MPN: VTX-106-002-630
Qty Unit Price (Ex VAT)
1+ £6.64
25+ £6.05
50+ £5.66
100+ £5.27
Price per unit Ex VAT
Available to back orderBack-order availability date - 05/08/2025

This 100V 2W 30Ω Line Transformer is part of a range from Vigortronix ideal for use with paging and announcement equipment and can be combined with low level background music. Low frequency response is reduced at full power levels and it is recommended that low frequencies are attenuated at input or pre-amp stage to improve clarity at lower power levels.

These transformers use high permeability low loss cores to ensure good low frequency performance without excessive weight. Generously rated windings ensure low mid frequency losses, and designed well to give extended high frequency response. Power levels are mid frequency amplifier loading, so in a multiple installation the amplifier load will be equal to the total of the output settings of the individual transformers on the network.


  • Chassis mounting
  • UK made
  • Power 2W
  • Secondary impedance 30Ω
  • Input voltage 100V
  • Isolation 2KVrms
  • Frequency range 40Hz to 15KHz
  • Manufacturer's part VTX-106-002-630
Type Line transformer
Frequency Range 40 to 15000Hz
Mounting Type Chassis
Turn Ratio N/A
Weight 165g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C