Vigortronix VTX-214-030 30W Switched Mode Power Supply AC-DC Converters

Vigortronix VTX-214-030 30W Switched Mode Power Supply AC-DC Converters

Vigortronix Brand: Vigortronix

This Vigortronix AC-DC 30W single output switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

This PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >80% efficiency.

  • Input 90 to 264V AC, 47 to 63Hz
  • Compact size
  • Single 30W regulated output (5-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 48 x 70 x 23.5mm
Order Output
code (V DC)
84-27175
84-27189
84-271912
84-272015
84-272124
84-272248


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C