Easter opening times here
Vigortronix VTX-214-030-124 30W SMPS AC-DC Converter 24V Output

Vigortronix VTX-214-030-124 30W SMPS AC-DC Converter 24V Output

Vigortronix
Standard range
Order Code:

84-2721

Brand: Vigortronix MPN: VTX-214-030-124
Qty Unit Price (Ex VAT)
1+ £24.06
25+ £19.47
50+ £16.38
100+ £16.11
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

This Vigortronix AC-DC 30W single output switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

This PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >80% efficiency.


  • Output 24V DC
  • Input 90 to 264V AC, 47 to 63Hz
  • Compact size
  • Single 30W regulated output (5-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 48 x 70 x 23.5mm
Dimensions (L x W x H) 70 x 48 x 23.5mm
Efficiency 80%
Input Voltage (AC) 90 to 264V
Isolation Voltage (AC) 3600V
Output Current 1250mA
Output Power 30W
Output Voltage (DC) 24V

Order Code: 84-2157

MPN: VTX-214-PCB1

Vigortronix PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 50+ 100+
£7.39 £6.43 £5.78 £5.47
5 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C