Visaton WB 13 BLACK Wall Mount Cabinet Speaker

Visaton WB 13 BLACK Wall Mount Cabinet Speaker

Visaton
Order Code:

35-2941

Brand: Visaton MPN: WB 13 BLACK

Discontinued


Visaton 2-way compact wall mount cabinet speaker supplied in a sturdy black plastic housing. These speakers are fitted with one 13cm woofer and one tweeter providing a broad frequency response. They are universally applicable to professional PA or in the home and well suited for music and voices. The speakers can be run as a 100V system or as 8Ω units due to an integrated transformer.

The 100V transformer and the 8Ω mode are selected using a knob. The swivelling fixing bracket allows the speakers to be mounted horizontally or vertically, as required, and the housing is equipped with a threaded hole for attaching to a bracket or swivelling arm.


Colour Black
Frequency 20000Hz
Height 130mm
Impedance N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C