Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.074 |
11k 0.1% 0.4W thin metal film precision resistor from the Vishay MBB0207 series. This product combines the proven reliability of the professional products with an advanced level of precision and stability. Perfectly suited for applications in the fields of test and measuring equipment along with industrial and medical electronics.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Type | Metal film resistor |
---|---|
Case Type | Axial |
Power Handling | 0.4W |
Resistance | 11kΩ |
Temperature Coefficient | 15ppm/°K |
Tolerance | 0.1% |
Working Voltage | 300V |
To use this facility please Sign In.
Sign In