Site: Industry
Currency: GBP    
Vishay MBB02070E1501BC100 1K5 Mbb0207 0.1% 0.4W Precision Resistor

Image Representative of Range

Vishay MBB02070E1501BC100 1K5 Mbb0207 0.1% 0.4W Precision Resistor

Vishay
Standard range
Order Code:

63-1270

Brand: Vishay MPN: MBB02070E1501BC100
Qty Unit Price (Ex VAT)
1+ £0.089
Price per unit Ex VAT
309 in stock, despatched same dayContact us for additional stock

This precision resistor 1K5 0.1% 0.4W is a thin metal film precision resistor from the Vishay MBB0207 series. This product combines the proven reliability of the professional products with an advanced level of precision and stability. Perfectly suited for applications in the fields of test and measuring equipment along with industrial and medical electronics.


  • 0.1% tolerance
  • 0.4W rated
  • Equivalent to Welwyn RC55 and Meggitt H8 series
  • BC Components MBB0207 series
  • Supplied on 8mm tape

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 0.4W
Resistance 1.5kΩ
Temperature Coefficient 15ppm/°K
Tolerance 0.1%
Working Voltage 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C