Site: Industry
Currency: GBP    
Vishay MBB0207VE6803BC100 680k Mbb0207 0.4W Precision Resistor

Image Representative of Range

Vishay MBB0207VE6803BC100 680k Mbb0207 0.4W Precision Resistor

Vishay
Standard range
Order Code:

63-1752

Brand: Vishay MPN: MBB0207VE6803BC100
Qty Unit Price (Ex VAT)
1+ £0.133
Price per unit Ex VAT
1,484 in stock, despatched same dayContact us for additional stock

680k 0.1% 0.4W thin metal film precision resistor from the Vishay MBB0207 series. This product combines the proven reliability of the professional products with an advanced level of precision and stability. Perfectly suited for applications in the fields of test and measuring equipment along with industrial and medical electronics.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 0.4W
Resistance 680kΩ
Temperature Coefficient 25ppm/°K
Tolerance 0.1%
Working Voltage 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C