Vishay PR02000201001JA100 1k 5% 2W Metal Film Resistor - Pack of 10

Image Representative of Range

Vishay PR02000201001JA100 1k 5% 2W Metal Film Resistor - Pack of 10

Vishay
Standard range
Order Code:

62-6732

Brand: Vishay MPN: PR02000201001JA100
Qty Was Unit Price (Ex VAT)
1+ £1.92   £0.274
Price per unit Ex VAT
60 in stock, despatched same dayContact us for additional stock

1k 5% 2W metal film power resistor from the BC components PR02 series. Industry standard. Coated with a red non-flammable lacquer which provides electrical, mechanical and climatic protection. Resistant to all cleaning solvents in accordance with MIL-STD method 215 and IEC68-2-45. Suitable for all general purpose power applications. Supplied in a pack of 10.



To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Metal film resistor
Case Type Axial
Power Handling 2W
Resistance 1kΩ
Temperature Coefficient 250ppm/°K
Tolerance 5%
Working Voltage 500V

Order Code: 62-8756

MPN: MFF2WFF1001A17

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 100+
£0.149 £0.134 £0.117
1,030 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C