Vishay Suppression Film Capacitor 100N X2 (338 Series)

<p>Vishay’s 2222 338 range of X2 class metallised polypropylene suppression capacitors are housed in a compact PCB mounting case that meets the requirements of IEC 60384-14 (2nd edition) and <b>EN 132400</b>.</p> <p>A wide range of values means that there is a component suitable for a host of standards, across the line X2 applications. These Vishay capacitors are also known as the MKP 338 series under the BC Components brand.</p> <p>Rapid Electronics are an industry leading supplier of Vishay capacitors and other products from Vishay and Rapid offer the best price on all passive electronic components. When placing your order please also look at our other ranges of passive components and semiconductors.</p> <p>To find out more about our range of <a href="/vishay">Vishay resistors, diodes, capacitors and switches</a>, please visit our <a href="/vishay">Vishay</a> brand page.</p>
  • Working voltage 310V
  • Approved to SEV, VDE, FI, N, D, S, IMQ, OVE, UL and CSA
  • Vishay 2222 338 series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Capacitance Dimensions Pitch Type Operating Temperature Tolerance Voltage
Vishay BFC2 338-20104 100n 338 Series X2 Suppression Capacitor
Vishay BFC2 338-20104 100n 338 Series X2 Suppression Capacitor
Standard range
BFC2 338-20104
1+ £0.506
100+ £0.356
500+ £0.307

502 in stock, despatched same dayAdditional quantity lead time 6 months
100nF 12.5 x 6 x 12mm 10mm Radial leaded -55 to +105°C 20% 275V
Vishay BFC2 338-20474 470n 338 Series X2 Suppression Capacitor
Vishay BFC2 338-20474 470n 338 Series X2 Suppression Capacitor
Standard range
BFC2 338-20474
1+ £1.07
100+ £0.658

290 in stock, despatched same dayAdditional quantity lead time 6 months
470nF 26 x 7 x 16.5mm 22.5mm Radial leaded -55 to +105°C 20% 275V
Working voltage310V AC
Capacitance tolerance±20%
Insulation resistanceC<0.33µF >1500MΩ
Pulse rise time100V/µs
Operating temperature–55°C to +105°C

nFµFDimensionsLeadLeadMftr.Order
HWDpitchdiameterpart no.code
1000.11212.56100.6BFC2-338-2010410-2774
4700.4718268.522.50.8BFC2-338-2047410-2782
6800.6819.5261022.50.8BFC2-338-2068410-2784


Trustpilot