Site: Industry
Currency: GBP    
VISO STAR 4 R Premium Polypropylene Picking Bin 332 x 211 x 174mm - Red - 10L

VISO STAR 4 R Premium Polypropylene Picking Bin 332 x 211 x 174mm - Red - 10L

VISO
Standard range
Order Code:

63-0341

Brand: VISO MPN: #N/A EAN-13: #N/A
Qty Unit Price (Ex VAT)
1+ £7.55
Price per unit Ex VAT
50 in Stock, despatched in 4 days

These polypropylene storage bins from VISO have a large front opening, making them ideal for use on shelves or for stacking.
  • Colour: Red
  • Height: 174mm
  • Length: 332mm
  • Width: 211mm
  • Volume: 10 litres
  • Weight: 0.673kg
  • Manufacturer's part STAR 4R
Colour Red
Height 332mm
Length 211mm
Material Polypropylene
Width 174mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C