The Vogt Verbindungstechnik 3628c Ring Terminal is a partially insulated, blue crimp connector designed for a maximum cross-section of 2.50 mm² and features a hole diameter of 4.30 mm. This solder-free terminal is ideal for automotive and car applications requiring reliable connections. Supplied in a pack of 250 pieces, it is suitable for m4 sized ring terminal applications.
AWG (min.) | 16 |
AWG max. | 14 |
Contact material | Copper silver plated |
Cross-section range | 1.50 - 2.50 mm² |
Factory colour | Blue |
Hole Ø | 4.30mm |
Insulation type | Partially insulated |
Manufacturer part # | 3628c |
max. cross section | 2.50mm² |
Min. cross section | 1.50mm² |
Misc Attribute | 3628 C Cu sn PVCblau4-2.5 |
RoHS-compliant | Yes |
Type | Ring terminal |
---|
To use this facility please Sign In.
Sign In