The Vogt Verbindungstechnik 3869x.67 blade connector is a crimp connector with a blade terminal size of 6.3 mm. This versatile component is ideally suited for secure electrical connections in various applications. The package contains 500 pieces, making it suitable for bulk use in manufacturing or repair tasks.
Contact material | Brass |
Manufacturer part # | 3869x.67 |
Misc Attribute | 3869 X Ms sn 6.3x0.8 |
RoHS-compliant | Yes |
Type | Blade connector |
---|
To use this facility please Sign In.
Sign In