Vogt Verbindungstechnik manufactures the 4084.8 Crimp die, which is compatible with wire sizes from 0.50 to 1.50 mm². This tool is essential for precise crimping in cable and connector applications. It is commonly used in electrical installations and maintenance tasks.
Type | Crimp die |
Crimp area | 0.50 up to 1.50 mm² |
Crimp area (max.) | 1.50mm² |
Crimp area (min.) | 0.50mm² |
Crimp area AWG | 14 up to 22 awg |
Crimp area AWG (max.) | 14AWG |
Crimp area AWG (min.) | 22AWG |
Manufacturer part # | 4084.8 |
Weight | 66 |
---|
To use this facility please Sign In.
Sign In