Vogt Verbindungstechnik's 469808 ferrules are partially insulated and violet, designed for a wire cross-section of 0.25 mm². These ferrules, sold in packs of 500, are suitable for ensuring reliable electrical connections in wire termination processes. They are typically used in electrical and electronics applications to prevent wire strand fraying and improve conductivity in crimping operations.
Type | Ferrule |
AWG max. | 24 |
Contact material | Copper |
Cross section per core | 0.25mm² |
Cross-section x Length | 0.25 mm² x 13 mm |
Factory colour | Violet |
Insulation type | Partially insulated |
Manufacturer part # | 469808 |
Misc Attribute | 4698/8 Cu sn - 0.25 x 8 |
RoHS-compliant | Yes |
Sleeve length | 13mm |
---|
To use this facility please Sign In.
Sign In