Vogt Verbindungstechnik 470408.05000 Ferrule 1.50mm² Tin 5000pcs

Image Representative of Range

Vogt Verbindungstechnik 470408.05000 Ferrule 1.50mm² Tin 5000pcs

Vogt Verbindungstechnik
Standard range
Order Code:

08-1231

Brand: Vogt Verbindungstechnik MPN: 470408.05000
Qty Unit Price (Ex VAT)
1+ £102.74
Price per unit Ex VAT
2 in stock, despatched in 4 working days

Vogt Verbindungstechnik manufactures the 470408.05000 ferrule as an uninsulated, tin-plated component, optimized for 1.50 mm² cables. This product comes in packages of 5000 pieces, providing reliable solutions for electrical connections requiring secure crimping. Typical applications include use in electrical and electronic wiring systems where durable and efficient terminations are essential.
Type Ferrule
AWG max. 16
Contact material Copper
Cross section per core 1.50mm²
Cross-section x Length 1.50 mm² x 14 mm
Factory colour Tin
Insulation type Not insulated
Manufacturer part # 470408.05000
Misc Attribute 4704/8/5000 Cu-sn/1.5 x 8
RoHS-compliant Yes
Sleeve length 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C