Vogt Verbindungstechnik's 470818 ferrule is a partially insulated brown ferrule designed for 10 mm² wires. It comes in a pack of 500 pieces, offering efficient connectivity for electrical applications. Commonly used for crimping, these ferrules ensure secure and reliable wiring connections in various installations.
Type | Ferrule |
AWG max. | 8 |
Contact material | Copper |
Cross section per core | 10mm² |
Cross-section x Length | 10 mm² x 28 mm |
Factory colour | Brown |
Insulation type | Partially insulated |
Manufacturer part # | 470818 |
Misc Attribute | 4708/18 Cu sn - 10 x 18 |
RoHS-compliant | Yes |
Sleeve length | 28mm |
---|
To use this facility please Sign In.
Sign In