Site: Industry
Currency: GBP    
Volt Stick 230Y AC Voltage Detector

Volt Stick 230Y AC Voltage Detector

Volt Stick
Standard range
Order Code:

85-0692

Brand: Volt Stick MPN: Volt Stick 230Y
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.77
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

The Volt Stick AC voltage detector has a 220 to 230V testing range and can be used to locate breaks in cables, detects blown fuses inside plugs or fuse holders. It can also distinguish between live and neutral wires in both single and three-phase supplies, identify voltage-carrying cables in junction boxes and locate defective in-series light bulbs.


  • Extremely compact, styled in the format of a large pen
  • The nylon tip of the unit glows red when a voltage is detected
  • Due to the unique design of the detector there is no need for current to be flowing or contact to be made with the circuit to activate the unit
  • Red indicator display
  • -20°C to +50°C operating temperature range
  • Size 145mm x 18mm x 20mm
  • Weight 35g
  • Powered by 2x AAA cells (supplied)


Type Volt stick
AC Voltage 220 to 1500V

Order Code: 85-3535

MPN: 2432971

Fluke
Extended range
Price per unit Ex VAT
1+
£38.00
£37.86
Available to back orderBack-order availability date - 24/04/2025

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C