The Voltcraft AT-400 is a robust automotive digital multimeter with special measurement ranges for use in cars. Tests can be measured via an inductive tachometer, with and without ignition distributors. The AT-400 can take a measurement of dwell angle for 4, 5, 6 and 8 cylinder engines.
- With measurement functions for car technology
- Extremely robust and watertight (IP67)
- Temperature measurement
- Measurement of speed 600 to 12,000rpm
- Measurement of pulse 1 to 20ms
- Vehicle measurements for speed, dwell angle, duty-cycle and impulse of fuel injection pumps, etc
- Standard multimeter measurement functions V/AC, V/DC, Ω, °C, mF, Hz, acoustic continuity tester and diode test
- CAT IV 600V
- PEAK-/MIN-/MAX- and HOLD function
- Display lighting
- Auto-Power Off
- Supplied with Voltcraft AT-400, 1x 9V battery, measurement leads, K-type temperature sensor, inductive tachometer, instructions for use
AC Voltage Max. | 600V |
DC Voltage Max. | 600V |
Display Count | 4000 |
Frequency Max. | 0.04GHz |
No. of Digits | N/A |
Resistance Max | 40000000Ω |
---|
To use this facility please Sign In.
Sign In